Silicon Lab EFM8LB12F64E-B-QFN32

MCU 8-bit 8051 CISC 64KB Flash 3.3V Automotive 32-Pin QFN EP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8LB12F64E-B-QFN32.

IHS

Datasheet77 pages8 years ago

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab EFM8LB12F64E-B-QFN32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.72
Stock
103,103
705,857
705,857
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
-
8051
8051
Data Bus Width
-
-
-
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
29
2
2
Interface
-
I2C, SPI
I2C, SPI
Memory Type
-
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-20
LTD Date2021-01-14

Descriptions

Descriptions of Silicon Lab EFM8LB12F64E-B-QFN32 provided by its distributors.

MCU 8-bit 8051 CISC 64KB Flash 3.3V Automotive 32-Pin QFN EP Tray
8-bit Microcontrollers - MCU 64kB FLSH/4.25kB RAM 14bADC,4x DACs+/-3oC
Microcontroller, 8-Bit, 72MHz, CMOS
Mcu, 8Bit, 72Mhz, Qfn-32; Product Range:efm8 Family Efm8Lb Series Microcontrollers; Cpu Speed:72Mhz; Program Memory Size:64Kb; Ram Memory Size:4.25Kb; No. Of Pins:32Pins; Mcu Case Style:qfn; No. Of I/o S:28I/o S; Embedded Interface Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs