Silicon Lab EFM8LB12F32E-B-QFN32

MCU 8-bit 8051 CISC 32KB Flash 3.3V Automotive 32-Pin QFN EP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8LB12F32E-B-QFN32.

Silicon Lab

Datasheet77 pages7 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab EFM8LB12F32E-B-QFN32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
Stock
58,403
336,980
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
8051
Data Bus Width
-
-
Max Frequency
50 MHz
50 MHz
Number of I/Os
29
2
Interface
-
I2C, SPI
Memory Type
-
FLASH
Memory Size
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
POR, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-12
LTD Date2019-11-12

Descriptions

Descriptions of Silicon Lab EFM8LB12F32E-B-QFN32 provided by its distributors.

MCU 8-bit 8051 CISC 32KB Flash 3.3V Automotive 32-Pin QFN EP Tray
8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU
8-bit Microcontrollers - MCU 32kB FLSH/2.25kB RAM 14bADC,4x DACs+/-3oC
Mcu, 8Bit, 72Mhz, Qfn-32; Product Range:efm8 Family Efm8Lb Series Microcontrollers; Cpu Speed:72Mhz; Program Memory Size:32Kb; Ram Memory Size:2.25Kb; No. Of Pins:32Pins; Mcu Case Style:qfn; No. Of I/o S:29I/o S; Embedded Interface Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs