Silicon Lab C8051F363-GQR

MCU 8-bit C8051F36x 8051 CISC 32KB Flash 3.3V 48-Pin TQFP T/R
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F363-GQR.

Augswan

Datasheet289 pages0 years ago

Related Parts

IC MCU 8BIT 32KB FLASH 44TQFP / MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Silicon LabC8051F011-GQ
MCU 8-bit C8051F01x 8051 CISC 32KB Flash 3V 48-Pin TQFP
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Silicon LabC8051F206-GQ
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
Rochester ElectronicsXC886CM8FFA5VACLXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F363-GQR provided by its distributors.

MCU 8-bit C8051F36x 8051 CISC 32KB Flash 3.3V 48-Pin TQFP T/R
8-bit Microcontrollers - MCU 32KB 100MIPS 48Pin MCU
MCU Core: 8051; MHz: 100; Flash (kb): 32 kB; RAM (kb): 1.25; Digital Port I/O: 39; Communications: UART, I2C, SPI, EMIF; Timers (16-bit): 4; PCA Channels: 6; Debug Interface: C2; Package: 48-pin, 9x9, TQFP; Dev Kit: C8051F360DK; VREF: false; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F363GQR