Silicon Lab C8051F304-GM

IC MCU 8BIT 4KB FLASH 11QFN / MCU 8-bit 8051 CISC 4KB Flash 3.3V 11-Pin QFN EP Tube
$ 1.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F304-GM.

IHS

Datasheet178 pages4 years ago

SHENGYU ELECTRONICS

Factory Futures

DigiKey

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F304-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F305-GM
MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 11-Pin QFN EP
Silicon LabC8051F300-GM
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP
Silicon LabC8051F301-GM
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS
Silicon LabC8051F303-GM
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP
Silicon LabC8051F302-GM
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP
Silicon LabC8051T602-GM
MCU 8-bit C8051T60x 8051 CISC 4KB EPROM 1.8V/3V 14-Pin QFN EP

Descriptions

Descriptions of Silicon Lab C8051F304-GM provided by its distributors.

IC MCU 8BIT 4KB FLASH 11QFN / MCU 8-bit 8051 CISC 4KB Flash 3.3V 11-Pin QFN EP Tube
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QCC11
C8051F30x Small Form Factor Microcontrollers,4kB Flash, QFN11
Silicon Labs SCT
4kB/256B RAM, QFN11 OTP available (T603-GM)
MCU, 8BIT, 8051, 25MHZ, MLP-11; Product Range: C8051 Family C8051F30x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 11Pins; MCU Case Style: MLP; No. of I/O's: 8I/O's
MCU, 4K FLASH, SMD, MLP-11, 8051; Series:C8051F; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No of I/O Lines:8; No. of ADC Inputs:10; Timers, No. of:3; Clock Frequency:25MHz; Interface Type:I2C, UART; Voltage, Supply Min:2.7V; ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F304GM