Silicon Lab C8051F302-GM

MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F302-GM.

IHS

Datasheet178 pages4 years ago

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F302-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F305-GM
MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 11-Pin QFN EP
Silicon LabC8051F304-GM
IC MCU 8BIT 4KB FLASH 11QFN / MCU 8-bit 8051 CISC 4KB Flash 3.3V 11-Pin QFN EP Tube
Silicon LabC8051F300-GM
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP
Silicon LabC8051F301-GM
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS
Silicon LabC8051F303-GM
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP
Silicon LabC8051T602-GM
MCU 8-bit C8051T60x 8051 CISC 4KB EPROM 1.8V/3V 14-Pin QFN EP

Descriptions

Descriptions of Silicon Lab C8051F302-GM provided by its distributors.

MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP
C8051F30x Small Form Factor Microcontrollers,8kB Flash, QFN11
Silicon Labs SCT
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS
8kB/256B RAM, 8b ADC, QFN11 OTP available (T600-GM)
8KB ISP FLASH CPU, SMD, 8051, MLP11; Series:C8051F; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; I/O lines, No. of:8; ADC Inputs, No. of:8; Timers, No. of:3; Frequency, Clock:25MHz; Interface Type:I2C, UART; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F302GM