What’s new: Find the right parts faster with our redesigned experience

Learn more

Silicon Lab C8051F023-GQR

64KB 2.7V~3.6V 51Series 25MHz 32 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 20.007
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F023-GQR.

IHS

Datasheet272 pages17 years ago

DigiKey

Augswan

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Silicon Lab C8051F023-GQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-12-15
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Silicon LabC8051F041-GQ
Lead Free RoHS Compliant SMD/SMT GULL WING Microcontroller 25mus -40C~85C TA 25MHz 1.05mm
Silicon LabC8051F045-GQ
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
Silicon LabC8051F043-GQ
MCU 8-bit C8051F04x 8051 CISC 64KB Flash 3V 64-Pin TQFP
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R
Rochester ElectronicsXC886CM8FFA5VACLXUMA1
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Silicon Lab C8051F023-GQR provided by its distributors.

64KB 2.7V~3.6V 51Series 25MHz 32 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit C8051F02x 8051 CISC 64KB Flash 3.3V 64-Pin TQFP T/R
2.7V~3.6V 25MHz 4.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 32 2.7V 3.6V 25MHz EBI,EMI,SMBus (2-Wire,I2C),SPI,UART,USART A/D 8x8b,8x10b;D/A 2x12b 8bit 8051 QFP , 10mm*10mm*1.05mm
MCU Core: 8051; MHz: 25; Flash (kb): 64 kB; RAM (kb): 4.25; Digital Port I/O: 32; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 5; Debug Interface: JTAG; Package: 64-pin, 12x12, TQFP; Dev Kit: C8051F020DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F023-GQR.
  • C8051F023GQR