Siemens 6XV18402AH10

Cable; Multicond; AWG 22; 4C; Solid; PE ins; Foil/Braid shld; PVC jkt; green; Cat5e
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6XV18402AH10.

element14 APAC

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.99%

Supply Chain

Introduction Date2022-04-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6XV18402AH10 provided by its distributors.

Cable; Multicond; AWG 22; 4C; Solid; PE ins; Foil/Braid shld; PVC jkt; green; Cat5e
Jacket Material = PVC / Operating Voltage Max. V = 100 / Insulation Material = Polyethylene / Jacket Colour = Green / Pairs = 2 / Cores = 4 / Cross-Section mm² = 0.32 / Original Packaging m = 100 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 6.5 / Screening = F/UTP / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Sheath Diameter mm = 6.5 / Category = CAT5e / Cable Type = LAN Cable / Pull Strength Max. N = 150 / Packaging = Sold by Reel
Siemens 6XV18402AH10 SIMATIC NET Standard Bus Cable. Siemens Bus Cable, Shielded Standard Unassembled, 80 VAC, 4 Conductors, Braided Tin Plated Copper Conductor, 0.64 mm Conductor, 6.5 mm OD, 115 mOhm Resistance, Polyethylene Insulation, PVC Jacket, Green Jacket, -40 to 75 deg C. Additional Description: SIEM-6XV18402AH10 (I) CABLE ETHERNET FC TP STANDARD (20M MIN) 1EA=3FT 1EA=1 METER. Catalog Description: MIN. ORDERING QUANTITY 20 M MAX. CONSIGNMENT 2000 M, CAT. 5, SOLD BY THE METER APPLICATION, 4-WIRE, SHIELDED, FC OUTLET RJ45, FOR UNIVERSAL FOR CONNECTION TO CABLE, TP INSTALLATION CABLE SIMATIC NET, IE FC TP STANDARD.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6XV1-840-2AH10
  • 6XV1840-2AH10