Siemens 6ES7222-1XF32-0XB0

Plc Expansion Module, 8 Digital Out Relay Changover Marine, S7-1200 Series
$ 278.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7222-1XF32-0XB0.

Newark

Datasheet4 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

Supply Chain

Introduction Date2026-03-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 6ES7222-1XF32-0XB0 provided by its distributors.

PLC EXPANSION MODULE, 8 DIGITAL OUT RELAY CHANGOVER MARINE, S7-1200 SERIES
SIMATIC S7-1200, DIGITAL OUTPUT SM 1222, 8 DO, RELAY CHANGEOVER CONTACT
Siemens 6ES72221XF320XB0 PLC output 4x1.5C SPEED-CONNECT UL/CSA
SD-350C-12 DC/DC Converter, 36 ... 72V, 12V, 27.5A, 330W
Siemens 6ES7222-1XF32-0XB0 PLC I/Oモジュール
OUTPUT MODULE 8 DIG 20.4-28.8V
Digital O/P Mod, Simatic S7, 8 O/P; Ip/Nema Rating:Ip20; Supply Voltage:28.8Vdc; No. Of Digital Outputs:8; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7222-1XF32-0XB0
Module Type = Digital Output Module / Suitable for = SIMATIC S7-1200 / Output Type = Relay / Outputs = 8 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 20

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 222-1XF32-0XB0
  • 6ES72221XF320XB0