Siemens 6ES71326BD200DA0

Et 200Sp, Dq 4X24Vdc/2A High Speed, Pu 1 | Siemens 6ES71326BD200DA0
$ 424.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71326BD200DA0.

Burklin Elektronik

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.13%

CAD Models

Download Siemens 6ES71326BD200DA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES71326BD200DA0 provided by its distributors.

Et 200Sp, Dq 4X24Vdc/2A High Speed, Pu 1 | Siemens 6ES71326BD200DA0
SIMATIC ET 200SP, DIGITAL OUTPUT MODULE, DQ 4X24VDC/2A HIGH SPEED, PACKING UNIT: 1 PIECE, FITS TO BU-TYPE A0, COLOR CODE CC00; THREE ALTERNATIVE MODES: DQ,OVERSAMPLING, PWM MODULE DIAGNOSIS
Module Type = Digital Output Module / Suitable for = ET 200SP Distributed I/O System / Output Type = Transistor / Number of Transistor Outputs = 4 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 50 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Series = ET 200SP / Width mm = 15 / Height mm = 73 / Depth mm = 58

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7132-6BD20-0DA0