Siemens 6ES71326BD200CA0

Siemens Industry Inc Et200Sp Digital Out Dq 4X24Vdc/2A Hf
$ 202.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71326BD200CA0.

Burklin Elektronik

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 6ES71326BD200CA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2021-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 6ES71326BD200CA0 provided by its distributors.

Siemens Industry Inc Et200Sp Digital Out Dq 4X24Vdc/2A Hf
SIMATIC ET 200SP, DIGITAL OUTPUT MODULE, DQ 4X24VDC/2A HIGH FEATURE, FITS TO BU-TYPE A0, COLOR CODE CC02, CHANNEL DIAGNOSIS
Module Type = Digital Output Module / Suitable for = ET 200SP Distributed I/O System / Output Type = Transistor / Number of Transistor Outputs = 4 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Series = ET 200SP / Width mm = 15 / Height mm = 73 / Depth mm = 58

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7132-6BD20-0CA0