Siemens 6ES7131-6BF00-0DA0

Input module for SIMATIC ET 200SP, Inputs: 8, (W x H x D) 15 x 73 x 58 mm, 6ES7131-6BF00-0DA0
$ 262.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7131-6BF00-0DA0.

Newark

Datasheet3 pages3 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.89%

Supply Chain

Introduction Date2026-03-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 6ES7131-6BF00-0DA0 provided by its distributors.

Input module for SIMATIC ET 200SP, Inputs: 8, (W x H x D) 15 x 73 x 58 mm, 6ES7131-6BF00-0DA0
Digital Input Module, 8 Input, 24Vdc Rohs Compliant: Yes |Siemens 6ES7131-6BF00-0DA0.
DIGITAL INPUT MODULE, 8 INPUT, 24VDC; Available until stocks are exhausted
Siemens Industry Inc Simatic Et 200Spdi 8X24Vdc High Speed
SIMATIC ET 200SP, DIGITAL INPUT MODULE, DI 8X 24 V DC HIGH SPEED
Siemens 6ES7131-6BF00-0DA0 デジタルI/O用モジュール
SIMATIC ET 200SP, DIGITAL INPUT MODULE, DI 8X24VDC HIGH SPEED, PACKING UNIT: 1 PIECE, THREE ALTERNATIVE MODES: DI, OVERSAMPLING, 4 X COUNTER, FITS TO BU-TYPE A0, COLOR CODE CC01
Module Type = Digital Input Module / Suitable for = ET 200SP Distributed I/O System / Digital Inputs = 8 / Input Type = Digital / Input Type = Counter / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 70 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Series = ET 200SP / Width mm = 15 / Height mm = 73 / Depth mm = 58

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7131-6BF00-0DA0.
  • 6ES71316BF000DA0
  • 6ES71316BF000DA0.