Siemens 6EP34378MB002CY0

Sitop PSU8600 40 A/4X10 A Pn Regulated Power Supply Input: 400-500 V 3 AC Output: 24 V DC/40
$ 1,678.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP34378MB002CY0.

Electro Sonic

Datasheet2 pages24 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.00%

CAD Models

Download Siemens 6EP34378MB002CY0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6EP34378MB002CY0 provided by its distributors.

SITOP PSU8600 40 A/4X10 A PN REGULATED POWER SUPPLY INPUT: 400-500 V 3 AC OUTPUT: 24 V DC/40
Power Supply; SITOP PSU8600; 3 PH; In: 480 VAC; Out: 24 VDC; Out: 24 VDC; 4X 10A
POWER SUPPLY, 3 PH, AC-DC, 24V, 4X 10A, 480V IN, DIN RAIL MOUNT, PSU8600
DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3437-8MB00-2CY0
Siemens SITOP PSU8600/3AC/24VDC/40A/4X10... - 6EP34378MB002CY0
Siemens Industry Inc Sitop Psu8600 24V Dc 40A/4X 10A Pn 3Ac
Siemens 6EP3437-8MB00-2CY0 DINレール電源
RS APAC
DC/DC CONVERTER, ITE, 24V, 40A;
Siemens 6EP34378MB002CY0, Sitop Psu8600 40A/4X 10A Pn Stabilized Power Supply Input 3 400-500 V Ac Output24 V/40 A/4X 10 A Dc With Pn/Ie Connection
Outputs = 4 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Voltage 2 V = 24 / Output Current 2 A = 10 / Output Voltage 3 V = 24 / Output Current 3 A = 10 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 960 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Ripple & Noise (V) mV = 100 / Termination Type = Plug-In Screw Terminal / Series = SITOP PSU8600 / Efficiency % = 93 / MTBF h = 207612 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Depth mm = 150 / Height mm = 125 / Width mm = 125

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP3437-8MB00-2CY0