Siemens 6EP14373BA00

Siemens 6EP1437-3BA00 Power Supply, 24VDC Output, 40 Amps, 460-480VAC Input, 960 Watts
$ 975
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP14373BA00.

Master Electronics

Datasheet4 pages10 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-7.50%

CAD Models

Download Siemens 6EP14373BA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Introduction Date2019-10-10
LTB Date2014-10-01

Related Parts

Mean WellDRT-960-24
DRT-960 Series 960 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
Mean WellDRT-240-24
POWER SUPPLY, 24VDC, 10A, 3PH, 240W 340-550V 3-PH/4-W IN, 24-28VDC OUT 125.5mmWx125.2mmHx100mmD
Mean WellDRT-480-24
POWER SUPPLY, 24VDC, 20A, 3PH, 480W 340-550V 3-PH/4-W IN, 24-28VDC OUT 227mmWx125.2mmHx100mmD
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC

Descriptions

Descriptions of Siemens 6EP14373BA00 provided by its distributors.

Siemens 6EP1437-3BA00 Power Supply, 24VDC Output, 40 Amps, 460-480VAC Input, 960 Watts
POWER SUPPLY, DIN-RAIL, 24V, 40A, 960W; No. of Outputs: 1 Output; Output Power Max: 960W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 40A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vol
Siemens 6EP14373BA00 Power Supply. Siemens Power Supply, Stabilized, Series: SITOP Modular, 400 to 500 VAC Input, 24 VDC Output, 960 W, 2.2 A Input, 40 A Output, 50/60 Hz, DIN Rail Mount, 240 mm Width, 125 mm Depth, 125 mm Height. Additional Description: SIEM-6EP1437-3BA00 SITOP PS, 3AC 400/480V,DC 24V,40A. Catalog Description: OUTPUT 24 V DC / 40 A INPUT 3-PH. 400-500V AC STABILIZED LOAD POWER SUPPLY SITOP MODULAR 40.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 437-3BA00
  • 6EP1-437-3BA00
  • 6EP1437-3BA00
  • 6EP1437-3BA00.