Siemens 6EP13322BA20

Siemens 6EP1332-2BA20 SITOP smart PSU100S DIN Rail Power Supply 24VDC 2.5A 60W
$ 157.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP13322BA20.

Electro Sonic

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.79%

CAD Models

Download Siemens 6EP13322BA20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 6EP13322BA20 provided by its distributors.

Siemens 6EP1332-2BA20 SITOP smart PSU100S DIN Rail Power Supply 24VDC 2.5A 60W
Switched-Mode Power Supply Output current 1: 2.5 A Input voltage: 85...132 VAC / 170...264 VAC Input voltage, nominal: 100 / 240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Efficiency: 85 %
Siemens 6EP13322BA20 Power Supply. Siemens Power Supply, Stabilized, 120/230 VAC Input, 24 VDC Output, 60 W, 1.25/0.74 A Input, 2.5 A Output, 50/60 Hz, DIN Rail Mount, 32.5 mm Width, 120 mm Depth, 125 mm Height. Additional Description: SIEM-6EP13322BA20 SITOP PSU100S 24 V/2.5 A. Catalog Description: SITOP PSU100S 24 V/2.5 A STABILIZED POWER SUPPLY INPUT 120/230 V AC OUTPUT 24 V/2.5 A DC.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics