Siemens 6EP1331-5BA10

Siemens 6EP1331-5BA10 SITOP PSU100C DIN Rail Power Supply 24VDC 1.3A 30W
$ 81.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP1331-5BA10.

element14 APAC

Datasheet4 pages14 years ago

TME

Burklin Elektronik

TodayComponents

Inventory History

3 month trend:
-1.73%

Supply Chain

Introduction Date2018-10-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6EP1331-5BA10 provided by its distributors.

Siemens 6EP1331-5BA10 SITOP PSU100C DIN Rail Power Supply 24VDC 1.3A 30W
DC Power Supply, 110/300V DC; 85/264V AC, 24V DC, 30 W, 1.3 A, DIN Rail
SITOP PSU100C 24 V/1.3 A Stabilized power supply input: 120-230 V AC (DC 110-300 V) output: DC 24 V/1,3 A
SITOP PSU100C 85-265V AC/110-300V DC IN 24VDC 1.3A OUT
Power supply, 24 VDC, 1.3 A, 30 W, 6EP1331-5BA10
Siemens 6EP1331-5BA10 (PSU100C) Power Supply, 24vdc Output, 1.3 Amps, 110-120,230-240VAC/110-300VDC Input, 31 Watts
Power Supply, Ac-Dc, 24V, 1.3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:24V; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Siemens 6EP1331-5BA10

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 331-5BA10