Siemens 6AV2124-0XC02-0AX1

Simatic Hmi TP2200 Comfort, Touch Operation, 22" Widescreen Tft Display
$ 10,360.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV2124-0XC02-0AX1.

RS (Formerly Allied Electronics)

Datasheet10 pages8 years ago

Inventory History

3 month trend:
+7.69%

Supply Chain

Introduction Date2022-01-19
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-12-31

Descriptions

Descriptions of Siemens 6AV2124-0XC02-0AX1 provided by its distributors.

SIMATIC HMI TP2200 COMFORT, TOUCH OPERATION, 22" WIDESCREEN TFT DISPLAY
SENSOR DIGITAL -55C-125C 8VSSOP
TP2200 Comfort; CE6.0; 22" TFT; 16:9
Siemens 6AV2124-0XC02-0AX1 HMI Panel
Hmi Touch Panel, 1920X1080 Pixel, 22Inch; Meter Display Type:Tft; Display Size:475.2Mm X 267.3Mm; Display Resolution:1920 X 1080 Pixels; Screen Size:22"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Operating Temperature Rohs Compliant: Yes |Siemens 6AV2124-0XC02-0AX1

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV21240XC020AX1