Siemens 5SY4310-7

Siemens 5SY4310-7 Mini Circuit Breaker, UL 1077, 3-Pole, 10 Amps, 480VAC, C Trip Curve, 10 kA
$ 107.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4310-7.

IHS

Datasheet5 pages10 years ago

Farnell

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+8.27%

CAD Models

Download Siemens 5SY4310-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker Magnetic Circuit Protectors 3Pole 12A 6-Pin
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 3 POLE, IAL SERIES
Siemens5SY4313-7
Siemens 5SY4313-7 Mini Circuit Breaker, UL 1077, 3-Pole, 13 Amps, 480VAC, C Trip Curve, 10 kA
FAZ-B13-3 - Eaton Cutler-Hammer, FAZ-B13/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 13A B CURVE
FAZ-C10-3 - Eaton Cutler-Hammer, FAZ-C10/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 10A C CURVE

Descriptions

Descriptions of Siemens 5SY4310-7 provided by its distributors.

Siemens 5SY4310-7 Mini Circuit Breaker, UL 1077, 3-Pole, 10 Amps, 480VAC, C Trip Curve, 10 kA
Miniature Ckt Breaker, 3P, 10A, 400Vac Rohs Compliant: Yes |Siemens 5SY4310-7
Circuit Breaker, 5SY4 Series, 10A, 3 Pole, 400V AC, 10kA at 400V AC, C Curve
Circuit Breaker; Supplementary; 3-P; 10A; C Curve; 480 VAC; DIN Mnt; UL 1077
Siemens 5SY4310-7 SenSupplementary Protector. Siemens Sentron™ Supplementary Protector, Miniature, 480 VAC, 10 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal/Magnetic Trip, 11.3 to 14.5 A Trip, 3 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 54 mm W x 70 mm D Dimensions. Additional Description: SIEM-5SY4310-7 SUP PTOR 5SY4 3P 480V 10A 5K C-TRIP PROTECTOR,3P,10A,CURVE C. Catalog Description: SUPPLEMENTARY PROTECTOR,3P,10A,CURVE C -.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 310-7
  • 5SY43107