Siemens 5SY4210-8

Thermal Magnetic Circuit Breaker, 2 Pole(s), 10A, 400VAC, Din-rail Mount
$ 83.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4210-8.

IHS

Datasheet5 pages7 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+26.39%

CAD Models

Download Siemens 5SY4210-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Carling TechnologiesCS2-B2-24-612-121-C
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CS2-B2-24-612-121-C
Carling TechnologiesEA2-B0-26-610-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 10A; Box Wire Connector; Dual Legend
Carling TechnologiesEA2-B0-22-475-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-22-475-42E-GB
ABB ControlS202-C10
Circuit Breaker, 2-P, 10A/480V, C, 480Y/277VAC, UL1077 Recognized 6KAIC, DIN Rail Mount
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 10A

Descriptions

Descriptions of Siemens 5SY4210-8 provided by its distributors.

Thermal Magnetic Circuit Breaker, 2 Pole(s), 10A, 400VAC, Din-rail Mount
Siemens 5SY4210-8 Mini Circuit Breaker, UL 1077, 2-Pole, 10 Amps, 480VAC, D Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 10A, 2 Pole, 400V AC, 10kA at 400V AC, D Curve
Circuit Breaker; Supplementary; 2-P; 10A; D Curve; 480 VAC; DIN Mnt; UL 1077
Siemens Sentron Supplementary Protector, Miniature, 480 V AC, 10 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal Magnetic Trip, 11.3 to 14.5 A Trip, 2 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 36 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 210-8
  • 5SY42108