Siemens 5SY4120-7

Siemens 5SY4120-7 Mini Circuit Breaker, UL 1077, 1-Pole, 20 Amps, 277VAC, C Trip Curve, 10 kA
$ 40.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4120-7.

Burklin Elektronik

Datasheet6 pages2 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.07%

CAD Models

Download Siemens 5SY4120-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesAA1-B0-34-625-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIELK1-1-72-25.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 25A 250VAC 80VDC UL1077 1 POLE
ABB ControlS201-B25
Circuit Breaker; 1 pole; rated current: 25A; 230/400V AC; width: 1 module; mounting: DIN rail
Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Sensata / AirpaxR11-2-25.0A-34972-2
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 25A 125VAC 32VDC 1 POLE ROCKER
ABB ControlS201-D25
S201-D25 - ABB S201-D25, MCB 1P D 25A 480Y/277 SUPP

Descriptions

Descriptions of Siemens 5SY4120-7 provided by its distributors.

Siemens 5SY4120-7 Mini Circuit Breaker, UL 1077, 1-Pole, 20 Amps, 277VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 20A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, C Curve
Circuit Breaker; Supplementary; 1-P; 20A; C Curve; 277 VAC; DIN Mnt; UL 1077
Siemens 5SY4120-7 Sentron Supplementary Protector. Siemens Sentron Supplementary Protector, Miniature, 480 VAC, 20 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal/Magnetic Trip, 22.6 to 29 A Trip, 1 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions. Additional Description: SIEM-5SY4120-7 SUP PTOR 5SY4 1P 240V 20A 7.5K C-TRIP PROTECTOR,1P,20A,CURVE C. Catalog Description: CIRCUIT BREAKER 230/400V 10KA, 1-POLE, C, 20A, D=70MM.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY41207