Descriptions of Siemens 5SY4115-8 provided by its distributors.
Siemens 5SY4115-8 Mini Circuit Breaker, UL 1077, 1-Pole, 1.6 Amps, 277VAC, D Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 1.6A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, D Curve
Siemens 5SY4115-8 Sentron Supplementary Protector Brand: Siemens. Part Number: 5SY4115-8. Sentron Supplementary Protector, Characteristic, 480 VAC, 1.6 A, 50 Hz Frequency, 5 kA Interrupt, D Frame, Thermal/Magnetic Trip, 1.13 to 1.45 A Thermal/10 to 20 A Magnetic Trip, 1 Pole, Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 90 mm H x 18 mm W x 76 mm D Dimensions. Additional Description: SIEM-5SY4115-8 SUP PTOR 5SY4 1P 240V 1.6A 7.5K D-TRIP. Catalog Description: SUPPLEMENTARY PROTECTOR,1P,1.6A,CURVE D Supplementary Protector, UL1077 Rated, IEC Mini Circuit Breaker, 1 Pole, 1.6 Amps, 277 VAC, Trip Characteristic Curve D, 18mm Width, 70mm Depth, UL File E116386 in Vol. 1 Sec. 2..