Descriptions of Siemens 5SY4103-7 provided by its distributors.
Siemens 5SY4103-7 Mini Circuit Breaker, UL 1077, 1-Pole, 3 Amps, 277VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 3A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, C Curve
Siemens Industry Inc Miniature Curciut Breaker 230/400V 10Ka
Thermal Circuit Breaker, 1 Pole(s), 3A, 400VAC, Din Rail
Siemens CIRCUIT BREAKER 10KA 1POL C3 - 5SY41037
Circuit Breaker Miniature 1Pole 3A 277VAC
10 KA, STANDARD FRAME 1 POLE, 5SY4103-7 | Siemens 5SY41037
Rcbo, Rcd, Gfci, Afdd Circuit Breakers |Siemens 5SY4103-7
Circuit Breaker 230/400V 10Ka 1Pole
Siemens Sentron Supplementary Protector, Miniature, 480 V AC, 3 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal Magnetic Trip, 3.39 to 4.35 A Trip, 1 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions