Descriptions of Siemens 5SJ4103-7HG41 provided by its distributors.
SIEMENS MINIATURE CIRCUIT BREAKER 240 V 14KA, 1-POLE, C, 3 A, D=70 MM ACCORDING TO UL 489
Miniature Circuit Breaker, 5SJ4 Series, 3A, 1 Pole, 240V AC, 14kA, C Curve
Thermal Circuit Breaker, 1 Pole(s), 3A, 400VAC, Din Rail
Miniature Circuit Breaker 5SJ4 1P 240V 3A 14K C-TRIP
Siemens CIRCUIT BREAKER 14KA 1POL C3 - 5SJ41037HG41
STANDARD FRAME 1 POLE 240VAC, 5SJ4103-7HG41 | Siemens 5SJ41037HG41
THERMAL MAGNETIC CIRCUIT BREAKERS;
Siemens 5SJ4103-7HG41 Mini Circuit Breakers, UL 489, 1-Pole, 3 Amps, 240VAC/60VDC/125VDC Volts, C - Trip Curve, 14kA
CIRCUIT BRKR 2A 1POLE 240V 14kA UL489
Siemens Sentron Miniature Circuit Breaker, Type HSJ, 240 V AC, 3 A, 50 Hz Frequency, 14 kA Interrupt, Thermal Magnetic Trip, 1 Pole, 1 ph, Handle Actuator, Line/Load/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 110 mm H x 18 mm W x 70 mm D Dimensions