Descriptions of Siemens 5SJ4103-7HG40 provided by its distributors.
IEC Miniature Circuit Breaker, 5SJ4 Series, 3A, 1 Pole, 240V AC, 14kA at 240V AC, C Curve
Miniature Circuit Breaker 5SJ4 1P 240V 3A SAME PH 14K C-TRIP
Miniature circuit breaker 240 V 14kA, 1-pole, C, 3 A, D=70 mm according to UL 489, equal polarity
Siemens CIRCUIT BREAKER 14KA 1POL C3 - 5SJ41037HG40
STND 1POLE 240VAC, SAME POLARITY, 5SJ4103-7HG40 | Siemens 5SJ41037HG40
Circuit breaker, 1 pole, C Curve, 3 A, DIN rail
Siemens Miniature Circuit Breaker
Equipment Leakage Circuit Breaker
THERMAL MAGNETIC CIRCUIT BREAKERS;
Siemens 5SJ4103-7HG40 Mini Circuit Breakers, UL 489, 1-Pole, 3 Amps, 240VAC/60VDC Volts, C - Trip Curve, 14kA
Siemens Sentron Miniature Circuit Breaker, Type HSJ, 240 V AC, 1 A, 50 Hz Frequency, 14 kA Interrupt, Thermal Magnetic Trip, 1 Pole, 1 ph, Handle Actuator, Line/Load/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions