Siemens 5SB2611

Diazed Fuse DIII/E33, 16 A, Gg, 440 V (DC), 500 V (AC), 5SB2611
$ 2.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SB2611.

Newark

Datasheet3 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+342%

Descriptions

Descriptions of Siemens 5SB2611 provided by its distributors.

DIAZED fuse DIII/E33, 16 A, gG, 440 V (DC), 500 V (AC), 5SB2611
D-Fuse DII 16A gG 500V a.c./440 SENTRON fuse-link DIAZED size DII In 16A gG Un 500V a.c./440V d.c.
POWER FUSE, TIME DELAY, 16A, 500VAC ROHS COMPLIANT: YES
Diameter mm = 21 / Fuse Type = Fuse Link / Operation Class = gG / Rated Voltage DC V = 440 / Rated Voltage AC V = 500 / Rated Current A = 16 / Length mm = 50 / Size = DII

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics