Siemens 3SU14012BB601AA0

LED module with integrated LED 24 V AC/DC, white, screw terminal, for floor mounting
$ 65.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU14012BB601AA0.

Newark

Datasheet3 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.53%

Supply Chain

Introduction Date2018-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3SU14012BB601AA0 provided by its distributors.

LED module with integrated LED 24 V AC/DC, white, screw terminal, for floor mounting
Led Module, White, 24Vac/Vdc; Led Colour:White; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Sirius Act Series; Svhc:No Svhc (12-Ja Rohs Compliant: Yes |Siemens 3SU1401-2BB60-1AA0
Product Type = LED Module / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = White / Termination Type = Screw Terminal / Mounting Type = Floor Mount / Protection Rating = IP20 / Protection Rating = IP40 / Mounting Depth mm = 35 / Series = SIRIUS ACT Series

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1401-2BB60-1AA0