Siemens 3SU14001AA103BA0

Siemens Industry Inc Contact Block 1No W/Cage Clamp Frnt Plt
$ 19.817
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU14001AA103BA0.

Farnell

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.64%

Descriptions

Descriptions of Siemens 3SU14001AA103BA0 provided by its distributors.

Siemens Industry Inc Contact Block 1No W/Cage Clamp Frnt Plt
Contact Block, 1 Make Contact (NO) Contacts: 1 Make Contact (NO) Series: SIRIUS ACT Termination type: Spring Clamp Terminals
Siemens Contact Module, Non-Illuminated, 22 mm Size, 1NO Contact Configuration, 10 A at 24 V AC, 0.1 A at 500 V DC Contact, Silver Alloy Contact, 1 Contacts, IP20/IP40 Enclosure, Spring Terminal, Front Plate Mounting, Black, 36 mm H x 9.8 mm W x 27.7 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics