Siemens 3SU11500BB201CA0

Pushbutton, 22 Mm, Round, Metal, Shiny, Red, Pushbutton, Raised, Momentary Contact Type, Wit
$ 52.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11500BB201CA0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SU11500BB201CA0 provided by its distributors.

PUSHBUTTON, 22 MM, ROUND, METAL, SHINY, RED, PUSHBUTTON, RAISED, MOMENTARY CONTACT TYPE, WIT
Siemens 3SU1150-0BB20-1CA0 (3SU11500BB201CA0), Pushbutton, 22Mm, Round, Metal, Shiny, Red, Raised Button, Momentary Contact Type, With Holder, 1Nc, Screw Terminal
Siemens 3SU11500BB201CA0 SIRIUS Non-Illuminated Pushbutton. SIRIUS Complete Non-Illuminated Pushbutton Unit, Round, 22 mm, 1NC, Momentary Contact Mode, Raised Button Operator, Bezel/Housing: Metal, Screw Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K, Metal, Shiny, Red, Environmental Conditions: -25 to 70 deg C Operating, -40 to 80 deg C Storage, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU11500BB201CA0 PUSHBUTTON, MOM, RED, RAISED. Catalog Description: Pushbutton, 22mm, round, metal, shiny, red, raised button, momentary contact type, with holder, 1NC, screw terminal.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1150-0BB20-1CA0