Siemens 3SU11020AB701BA0

Illuminated Pushbutton, 22MM, Plastic, Clear Momentary With Holder 1NO Led 24VAC/DC
$ 108.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11020AB701BA0.

Newark

Datasheet5 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+483%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton, green, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB40-1BA0
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Snap-In
Pushbutton, black, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB10-1BA0

Descriptions

Descriptions of Siemens 3SU11020AB701BA0 provided by its distributors.

ILLUMINATED PUSHBUTTON, 22MM, PLASTIC, CLEAR MOMENTARY WITH HOLDER 1NO LED 24VAC/DC
Illuminated pushbutton, 22 mm, round, plastic, clear, pushbutton
Siemens Industry Inc Illuminated Pushbutton Mom Clr Flush
Siemens Illuminated pushbutton, clear - 3SU11020AB701BA0
Vandal-proof pushbutton, clear, illuminated (white), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1102-0AB70-1BA0
Pb Switch, Spst-No, 10A, 500V, Screw; Product Range:Sirius Act 3Su Series; Contact Configuration:Spst-No; Switch Operation:Momentary; Contact Current Max:10A; Contact Voltage Ac Nom:500V; Illumination Colour:Transparent; Contact Rohs Compliant: Yes |Siemens 3SU1102-0AB70-1BA0
Siemens 3SU1102-0AB70-1BA0 按钮开关

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1102-0AB70-1BA0