Siemens 3SU10505BF010AA0

Ces Key-op. Swtch, 22MM, Rnd, Metal, Shiny, Lock No. SSG10, With 2 Keys, 2 Swtch Pos. O-i
$ 168.165
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10505BF010AA0.

Newark

Datasheet3 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3SU10505BF010AA0 provided by its distributors.

CES KEY-OP. SWTCH, 22MM, RND, METAL, SHINY, LOCK NO. SSG10, WITH 2 KEYS, 2 SWTCH POS. O-I
Switch Actuator22Mm Key-Operated Sw; For Use With:Siemens 22Mm Key-Operated Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 4X, Nema 12; Product Range:Sirus Act 3Su Series; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 3SU1050-5BF01-0AA0
Siemens 3SU1050-5BF01-0AA0 (3SU10505BF010AA0), Ces Key-Operated Switch, 22Mm, Round, Metal, Shiny, Lock No. Ssg10, With 2 Keys, 2 Switch Positions O-I, Latching, Actuating Angle 90 Deg., 10 30H/13 30H, Key Removal Pos. O

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1050-5BF01-0AA0