Siemens 3SK12202AB40

Sirius Safety Relay Input Expansion Advanced Input Expansion For An Additional 2-CHANNEL Or
$ 356.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK12202AB40.

Farnell

Datasheet7 pages6 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3SK12202AB40 provided by its distributors.

SIRIUS SAFETY RELAY INPUT EXPANSION ADVANCED INPUT EXPANSION FOR AN ADDITIONAL 2-CHANNEL OR
SAFETY RELAY ADVANCED INPUT EXPANSION, 24 V DIRECT CURRENT, SPRING
Siemens SIRIUS SAFETY RELAY ADV INPUT EX... - 3SK12202AB40
Siemens Industry Inc Safety Relay Adv Input Exp24VdcSprng
Siemens 3SK1220-2AB40 Safety Relay
Safety switching device, 24 VDC, 3SK1220-2AB40
SAFETY RELAY ADV INPUT EXP,24VDC
Safety Relay Dimensions W x H x D: 17.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Design: Expansion unit Assembly type: Top Hat Rail Mounting Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Spring Clamp Terminals Response time: 0.06 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 220-2AB40
  • 3SK1220-2AB40