Siemens 3SK1213-1AL20

Sirius Safety Relay Output Expansion 3RO Power, With Relay Enabling Circuits 3 No Contacts P
$ 338.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK1213-1AL20.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-09-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3SK1213-1AL20 provided by its distributors.

SIRIUS SAFETY RELAY OUTPUT EXPANSION 3RO POWER, WITH RELAY ENABLING CIRCUITS 3 NO CONTACTS P
Siemens 3SK1213-1AL20 (3SK12131AL20), Sirius Safety Relay Output Extension 3Ro Power, With Relay Enabling Circuits 3 No Contacts + Relay Signaling Circuit 1 Nc Contact Us = 230 V Ac Screw Connection
Safety Relay Dimensions W x H x D: 90 x 100 x 121.6 mm Operating temperature: -25...60 °C Design: Expansion unit Assembly type: Top Hat Rail Mounting Output contact without delay: 3 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 213-1AL20