Siemens 3SK11221CB42

Sirius Safety Relay Basic Unit Advanced Series With Time Delay 0.5-30 S Electronic Enabling
$ 445.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK11221CB42.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3SK11221CB42 provided by its distributors.

SIRIUS SAFETY RELAY BASIC UNIT ADVANCED SERIES WITH TIME DELAY 0.5-30 S ELECTRONIC ENABLING
Sirius 3SK1 Configurable Safety Relay, Single Channel, 24 V dc
Relay; Safety; 24 VDC; Single Channel; Screw Terminal; 3SK Series
Siemens SIRIUS SAFETY RELAY ADV ELEC 2+2 TV - 3SK11221CB42
Siemens Industry Inc Safety Relay2 Instant24VdcScrew
Siemens 3SK1122-1CB42 セーフティリレー
SAFETY RELAY,2 INSTANT,24VDC,SCR
Safety relays, 2 contactless outputs (delayed switching) 0.5 -30 s + 2 contactless outputs (instantaneous switching), 24 VDC, 3SK1122-1CB42
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Resetting time: 0.5...30 s Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Output contact with delay: 2 Make Contacts (NO) Output contact without delay: 2 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal Response time: 0.085 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 122-1CB42
  • 3SK1122-1CB42