Siemens 3SK11211CB41

Safety Relay, 4PST, 24VDC (Coil), 3A (Contact), 24VDC (Contact), AC/DC Output, DIN-Rail Mount
$ 719.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK11211CB41.

Master Electronics

Datasheet8 pages6 years ago

Burklin Elektronik

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3SK11211CB41 provided by its distributors.

Safety Relay, 4PST, 24VDC (Coil), 3A (Contact), 24VDC (Contact), AC/DC Output, DIN-Rail Mount
Siemens 3SK11211CB41 SIRIUS Safety Relay. SIRIUS Safety Relay, Basic, Series: Advanced Series, 5 mA, 24 VDC Coil, 4NO Contact Form, 3 A at 115/230 VAC, 0.1/3 A at 24/230 VDC Contact, Threaded/Snap-On Mounting, Screw Terminal, IP20 Enclosure, -25 to 60 deg C, 100 mm H x 22.5 mm W x 121.6 mm D Dimensions. Additional Description: SIEM-3SK11211CB41 SIRIUS SAFETY RELAY ADV REL 2NO+2NO TV. Catalog Description: SIRIUS safety relay basic unit advanced series with time delay 0.05-3s relay enabling circuits 2 instantaneous no contacts 2 delayed no contacts us = 24 V DC screw terminal.
Safety relays, 2 Form A (N/O) safety-related instantaneous switching + 2 Form A (N/O) safety-related delayed switching 0.05 - 3 s, 24 VDC, 3SK1121-1CB41
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Resetting time: 0.05...3 s Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Output contact with delay: 2 Make Contacts (NO) Output contact without delay: 2 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal Response time: 0.11 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 121-1CB41
  • 3SK1121-1CB41