Siemens 3SE7120-1BF00

Cable-operated switch, 2 pole, 2 Form B (N/C), screw connection, IP65, 3SE7120-1BF00
$ 797.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SE7120-1BF00.

Burklin Elektronik

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Siemens 3SE7120-1BF00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3SE7120-1BF00 provided by its distributors.

Cable-operated switch, 2 pole, 2 Form B (N/C), screw connection, IP65, 3SE7120-1BF00
Grabwire Switch,10m, w/ Latching & Reset | Siemens 3SE71201BF00
Siemens Industry Inc Cable-Operated SwLatch & Button Reset
Cable-operated switch Metal enclosure 2x M20 x1.5
Siemens SIRIUS CABLE-OPER. SWITCH - 3SE71201BF00
SIGUARD ROPE SWITCH 2NC BUTTON RESET 10M
Siemens 3SE7120-1BF00 ロープ式スイッチ
GRABWIRE, DPST-NC, 6A, 400VAC, 5M;
CABLE PULL SWITCH DPST 6A 240V
Rope pulling switch Dimensions W x H x D: 52 x 105 x 42.5 mm Operating temperature: -25...+70 °C Connection: 2 x M20 Cable Entries Indexing: Yes Output contact: 2 Break Contacts (NC) Protection rating: IP65 to IEC60529 Service life, mechanical: >1 x 10 6 switching cycles Termination type: Screw Connector M3.5, Self-Lifting Clamp Strap Cable length: 10 m

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SE7 120-1BF00
  • 3SE71201BF00