Siemens 3SB2304-2A

SIEMENS 3SB2304-2A Lampholder, Wedge base W2 x 4.6 d, without lamp, with holder
$ 22.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB2304-2A.

Farnell

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3SB2304-2A provided by its distributors.

SIEMENS 3SB2304-2A Lampholder, Wedge base W2 x 4.6 d, without lamp, with holder
Bulb Holder For Use With 3SB2 Series | Siemens 3SB23042A
Siemens Industry Inc Accessory Lamp HolderW2 X 460
Siemens LAMPHOLDER W2 X 4.60 - 3SB23042A
Siemens 3SB2304-2A ライトブロック&ホルダ
Lamp Holder Dimensions W x H: 19 x 19 mm Dimensions W x H x D: 19 x 19 x 46 mm Colour: Black Fitting: Front Mounting Protection rating: IP00 Series: 3SB2 Socket: W2x4.6d Termination type: Blade Terminal Connection Operating voltage: 5...60 VAC/DC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB23042A