Siemens 3RW40261BB04

Motor Starter Controller, 3Ph, 25A Rohs Compliant: Yes |Siemens 3RW40261BB04
$ 1,397.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW40261BB04.

Farnell

Datasheet7 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+4.36%

CAD Models

Download Siemens 3RW40261BB04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RW40261BB04 provided by its distributors.

Motor Starter Controller, 3Ph, 25A Rohs Compliant: Yes |Siemens 3RW40261BB04
Soft starter, 3 phase, 11 kW, 25 A, 24 V (DC), 24 V (AC), 3RW4026-1BB04
3RW40261BB04 Soft starter Soft starter S0, 25 A, 11 kW/400 V, 40 degrees, 480-200 V AC, 24 V AC/
25 A Soft Starter 3RW40 Series, IP20, 11 kW
Siemens 3RW40 S0 25A 480V 24V screw - 3RW40261BB04
Siemens Industry Inc Softstart 23A5/5/15Hp24VScrw
Siemens 3RW4026-1BB04, Softstarter, 23 Amps, 5HP @ 230V/15HP @ 460V, 24VAC/DC Control Voltage, Screw Terminals
Siemens 3RW40261BB04 SIRIUS Soft Starter. SIRIUS Soft Starter, 200 to 460 VAC, 25/23 A, 50/60 Hz, 11 kW, 5 hp, 15 hp Motor, 24 VAC/VDC Coil, 3 Pole, 0 to 20 s Timing, Automatic/Manual/Remote Reset, 3 ph Phase, Screw, Electronic Overload Relay, 2NO-1CO Auxiliary, IP20, -25 to 60 deg C Operating, 125 mm H x 45 mm W x 155 mm D. Additional Description: SIEM-3RW40261BB04 SOFTSTART, 23A,5/5/15HP,24V,SCRW. Catalog Description: SIRIUS soft starter, s0, 25a, 11KW/400V, 40 degr., AC 200-480V, AC/DC 24V, screw terminals.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW4 026-1BB04
  • 3RW4026-1BB04