Siemens 3RV20414KA10

Circuit Breaker Size S3 For Motor Protection, Class 10 A-release 57...75 A N-release 975 A S
$ 748.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20414KA10.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.68%

Supply Chain

Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RV20414KA10 provided by its distributors.

CIRCUIT BREAKER SIZE S3 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 57...75 A N-RELEASE 975 A S
CIRCUIT BREAKER MOTOR PROTECTION 75A 3-P 400VAC SCREW DIN RAIL 3RV2 SERIES
Siemens 3RV2041-4KA10, Manual Motor Starter, 75 Rated Amps, 57-75 Overload Amp Range
Motor protection switch, 3 pole, 57 to 75 A, 75 A, screw connection, 3RV2041-4KA10
Siemens Circuit breaker screw-type 75 A - 3RV20414KA10
THERMAL MAGNETIC CIRCUIT BREAKER;
3 Pole(s), 75A, 690VAC, Din Rail
Siemens Motor Protection Circuit Breaker, 690 V AC, 75 A, 55 kW Power, 50/60 Hz Frequency, 5 kA Interrupt, S3 Frame, Thermal Magnetic Trip, 57 to 75/975 A Trip, 3 Pole, 3 ph, Screw Connection, 2.5 to 50 sq-mm, 10 to 70 sq-mm Wire, IP00/IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 165 mm H x 70 mm W x 176 mm D Dimensions
Tripping Mechanism = Magnetic / Mounting Type = DIN Rail Mount / Width mm = 70 / Poles = 3 / Rated Insulation Voltage kV = 1 / Rated Current A = 75 / Depth mm = 176 / Rated Short-Circuit Breaking Capacity Icu kA = 100 / IP Rating = IP00 / IP Rating = IP20 / Height mm = 165 / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Min. Nm = 4.5 / Tightening Torque - Screw-Type Max. Nm = 6

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 041-4KA10
  • 3RV2041-4KA10