Siemens 3RV20414HA10

Circuit Breaker Size S3 For Motor Protection, Class 10 A-release 36...50 A N-release 650 A S
$ 684.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20414HA10.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

Supply Chain

Introduction Date2020-08-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RV20414HA10 provided by its distributors.

CIRCUIT BREAKER SIZE S3 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 36...50 A N-RELEASE 650 A S
Siemens 3RV2041-4HA10, Manual Motor Starter, 50 Rated Amps, 36-50 Overload Amp Range
Motor protection switch, 3 pole, 36 to 50 A, 50 A, screw connection, 3RV2041-4HA10
Siemens Circuit breaker screw-type 50 A - 3RV20414HA10
THERMAL MAGNETIC CIRCUIT BREAKER;
CIRCUIT BREAKER SCREW 50A 3RV2 SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 50A, 690VAC, Din Rail
Tripping Mechanism = Magnetic / Mounting Type = DIN Rail Mount / Width mm = 70 / Poles = 3 / Rated Insulation Voltage kV = 1 / Rated Current A = 50 / Depth mm = 176 / Rated Short-Circuit Breaking Capacity Icu kA = 100 / IP Rating = IP00 / IP Rating = IP20 / Height mm = 165 / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Min. Nm = 4.5 / Tightening Torque - Screw-Type Max. Nm = 6

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 041-4HA10
  • 3RV2041-4HA10