Descriptions of Siemens 3RV20214FA10 provided by its distributors.
Magnetic Circuit Breaker, 3 Pole(s), 40A, 690VAC, Din Rail
Motor protection switch, 3 pole, 34 to 40 A, 40 A, screw connection, 3RV2021-4FA10
CIRCUIT BREAKER FOR MOTOR PROTECTION, S0 34-40A, SCREW, 3RV2 SERIES
SIEMENS 3RV2021-4FA10 Manual Motor Starter, 40 Rated Amps, 34.0-40.0 Amps Range
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20214FA10
SIEMENS CIRCUIT-BREAKER SZ S0, FOR MOTOR PROTECTION, SCREW TERMINALS, STANDARD SWITCHING CAPACITY
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 40 A
Circuit Breaker Motor Protector 3Pole 40A 690VAC
THERMAL MAGNETIC CIRCUIT BREAKER;
3RV20214FA10 Motor protection circuit-breaker Circuit breaker, S0, motor protection, Class 10, A-release 34-40 A, sh
CIRCUIT-BREAKER SZ S0,N RELEASE,34-40A
Siemens Industry Inc Msp S0 34-40A Screw
Siemens 3RV2021-4FA10 モータ保護回路ブレーカ
Rated operating voltage max. VAC = 690 / Breaking capacity = 55 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 34 / Overload release max. A = 40 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 to IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 96