Descriptions of Siemens 3RV20110FA15 provided by its distributors.
Motor protection switch, 3 pole, 0.35 to 0.5 A, 0.5 A, screw connection, 3RV2011-0FA15
Circuit breaker size S00 for motor protection CLASS 10 A-release
CIRCUIT BREAKER FOR MOTORS S00 0.35-0.5A AUX 1NO 1NC SCREW 3RV2 SERIES
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20110FA15
THERMAL MAGNETIC CIRCUIT BREAKER;
CIRCUIT-BREAKER SZ S00, FOR MOTOR PROTEC
3 Pole(s), 0.5A, 690VAC, Din Rail
Siemens 3RV2011-0FA15 (3RV20110FA15), Circuit-Breaker Sz S00, For Motor Protection, Class 10, A-Rel. 0.35...0.5A, N-Release6.5A Screw Connection, Standard Sw. Capacity, W. Transverse Aux. Switch 1No+1Nc
Siemens Motor Protection Circuit Breaker, 690 V AC, 0.5 A, 180 W Power, 50/60 Hz Frequency, 100 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 0.35 to 0.5/6.5 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions