Siemens 3RV1923-1DA01

Housing, Aluminum, IP65, Surface Mount, Size 00, 72mm, 3RV19 Series | Siemens 3RV19231DA01
$ 280.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV1923-1DA01.

Burklin Elektronik

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-11-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RV1923-1DA01 provided by its distributors.

Housing, Aluminum, IP65, Surface Mount, Size 00, 72mm, 3RV19 Series | Siemens 3RV19231DA01
Surface mount housing for motor protection switch S0, 3RV1923-1DA01
Siemens Industry Inc Msp S0 Alm Encl Ip55 Inside 72Mm Blk Han
Siemens CAST-ALUMINIUM HOUSING IP 65, - 3RV19231DA01
Siemens 3RV1923-1DA01, For Circuit-Breakers, Size S0 With Pe-Terminal Mounting Width 72Mm, Cast-Aluminium Housing Ip 65
SIRIUS S0 MPCB HOUSING CAST METAL IP65
HOUSING; ALUMINIUM; IP65; 72MM
Cast aluminum surface mounting enclosure Degree of protection IP65 72 mm installation width with PE terminal for circuit breaker Size S0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV19231DA01