Siemens 3RV1923-1DA00

Moulded-Plastic Enclosure for Wall Mount, 3RV19 Series | Siemens 3RV19231DA00
$ 89.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV1923-1DA00.

Farnell

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

TodayComponents

TME

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3RV1923-1DA00 provided by its distributors.

Moulded-Plastic Enclosure for Wall Mount, 3RV19 Series | Siemens 3RV19231DA00
Molded plastic enclosure Dimensions H x W x D: 155 x 105 x 126 mm Dimensions W x H x D: 105 x 155 x 126 mm Protection rating: IP55 Type: Housing
molded-plastic enclosure for surface mounting Degree of protection IP55 with N and PE terminal Can be locked in O position 72 mm with metric cable gland
Siemens 3RV1923-1DA00 Circuit Breaker Enclosure. Siemens Enclosure, Series: 3RV1, 72 mm Width, NEMA IP55, Surface Mount, Plastic. Additional Description: SIEM-3RV1923-1DA00 MSP S0 PLS ENCL IP55 INSIDE 72MM BLK HAN. Catalog Description: Moulded-plastic enclosure for wall mounting degree of protection ip55, with n and pe terminal lockable in 0 position 72mm.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV19231DA00