Siemens 3RU21161DC0

Overload protection relay, 3 pole, 2.2 to 3.2 A, 3.2 A, spring connection, 3RU2116-1DC0
$ 113.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21161DC0.

Farnell

Datasheet1 page5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-2.78%

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 3RU21161DC0 provided by its distributors.

Overload protection relay, 3 pole, 2.2 to 3.2 A, 3.2 A, spring connection, 3RU2116-1DC0
Siemens 3RU2116-1DC0 (3RU21161DC0), Overload Relay 2.2...3.2 A For Motor Protection Sz S00, Class 10, F. Mounting Onto Contactor Main Circuit Spring Terminal Aux. Circuit Spring Terminal Manual-Automatic-Reset
Siemens Thermal Overload Relay, 2.2 to 3.2 A, 2.2 kW Power, 50 to 60 Hz Frequency, 690 V AC Coil, 1NO-1NC 1 Form A/1 Form B Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Spring Loaded Terminal, IP20 Enclosure, -40 to 60 deg C, 87 mm H x 45 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 116-1DC0
  • 3RU2116-1DC0