Siemens 3RT23251BB40

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 4 P, Non-Reversing, Screw
$ 296.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT23251BB40.

Farnell

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.34%

CAD Models

Download Siemens 3RT23251BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Contactor, 4 pole, 22 A, 4 Form A (N/O), coil 110-120 VAC, screw connection, 3RT2317-1AK60
SIRIUS 3RT 4 POLE CONTACTOR, 40 A, 23 KW, 110 V AC@ 50 HZ, 120 V AC@ 60 HZ COIL
CONTACTOR, 4 NO, AC-1: 35 A 110 V AC, 50 HZ, 120 V, 60HZ, 4-POLE, 4 NO, SIZE S0, SCREW TERMI

Descriptions

Descriptions of Siemens 3RT23251BB40 provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 4 P, Non-Reversing, Screw
Contactor, 4 NO, AC-1: 35 A 24 VDC, 4-pole, 4 NO, Size S0, Screw terminal 1 NO + 1 NC integrated
Siemens Industry Inc Contactor Res S0 30A 24Vdc 5No/1Nc Scrw
Siemens 4NO CONTACTOR, AC1: 35A, 24V DC - 3RT23251BB40
Sirius 3RT 4 Pole Contactor; 35 A; 20 kW; 24 V dc Coil
CONT., AC-1, 22KW/400V, AC-1 35A, 1NO+1N
Siemens 3RT2325-1BB40 (3RT23251BB40), Cont., Ac-1, 22Kw/400V, Ac-1 35A, 1S+1Oe, Dc 24V, 4-Pole, 4S, Size S0, Screw Terminals

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 325-1BB40
  • 3RT2325-1BB40