Siemens 3RT2046-1AP00

CONTACTOR.AC3: 45KW.1NO+1NC.230VAC 50HZ ; 3RT20461AP00 | Siemens 3RT20461AP00
$ 755.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT2046-1AP00.

TME

Datasheet9 pages2 years ago

Farnell

Inventory History

3 month trend:
-27.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RT2046-1AP00 provided by its distributors.

CONTACTOR.AC3:45KW.1NO+1NC.230VAC 50HZ ;3RT20461AP00 | Siemens 3RT20461AP00
power contactor, AC-3 95 A, 45 kW/400 V 1 NO + 1 NC, 230 VAC, 50 Hz 3-pole, 3 NO, Size S3 screw terminal
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 45 / Switching Current - AC A = 95 / Switching Current - DC A = 95 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT20461AP00