What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RF2020-1AA24

Semiconductor relay, 1-phase 3RF2 Width 45 mm, 20 A 48-460 V / 110-230 V AC screw terminal
$ 108.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2020-1AA24.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Siemens 3RF2020-1AA24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-11-23
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-01-01
LTD Date2027-10-01

Descriptions

Descriptions of Siemens 3RF2020-1AA24 provided by its distributors.

Semiconductor relay, 1-phase 3RF2 Width 45 mm, 20 A 48-460 V / 110-230 V AC screw terminal
SS RELAY,45MM,20A,460V,110-230VAC, SCW ZP | Siemens 3RF20201AA24
Siemens SEMI-COND. RELAY 3RF2 WIDTH - 3RF20201AA24
Siemens Industry Inc Ss Relay45Mm20A460V110-230VacScw Zp
Sem. rel. 3RF2,1P,45 mm,20 A 48-460V
RS APAC
SIRIUS SC REL 230-460V 20A 110-230VAC SC
Siemens 3RF2020-1AA24, Solid State Relay,Sirius Sc 1 Pole 20 Amps At 230 Vac To 460 Vac 110 Vac To 230Vac Coil Screw Terminals 45 Mm Relay Width Zero Switching Ul File E143112 In Vol.1 Sec.8

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF20201AA24