Siemens 3RB30462XB0

Overload protection relay, 3 pole, 32 to 115 A, 115 A, screw connection, 3RB3046-2XB0
$ 637.471
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RB30462XB0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Siemens 3RB30462XB0 provided by its distributors.

Overload protection relay, 3 pole, 32 to 115 A, 115 A, screw connection, 3RB3046-2XB0
Siemens 3RB3046-2XB0 (3RB30462XB0), Overload Relay 32...115 A For Motor Protection Size S3. Class 20E F. Mounting Onto Contactors Main Circuit Screw Terminal Aux. Circuit Screw Terminal Manual-Automatic Reset
Siemens 3RB30462XB0 Electronic Overload Relay Brand: Siemens. Part Number: 3RB30462XB0. Siemens Electronic Overload Relay, Class 20E Solid State Trip, 32 to 115 A, 18.5 to 55 kW/22 to 75 kW/30 to 90 kW Power, 50/60 Hz Frequency, 1NC-1NO Contact Form, 100 VAC, 115 A Contact, 3 Pole, Screw Terminal, IP00/IP20 Enclosure, -25 to 60 deg C, 106 mm H x 70 mm W x 124 mm D Dimensions. Additional Description: SIEM-3RB30462XB0 ELECTRONIC OVERLOAD RELAY. 32...115 A. Catalog Description: Overload relay 32...115 a for motor protection size s3. class 20e f. mounting onto contactors main circuit screw terminal aux. circuit screw terminal manual-automatic reset..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RB3 046-2XB0
  • 3RB3046-2XB0