Siemens 3RB3046-1XB0

Overload protection relay, 3 pole, 32 to 115 A, 115 A, screw connection, 3RB3046-1XB0
$ 565.822
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RB3046-1XB0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.02%

Descriptions

Descriptions of Siemens 3RB3046-1XB0 provided by its distributors.

Overload protection relay, 3 pole, 32 to 115 A, 115 A, screw connection, 3RB3046-1XB0
Siemens 3RB3046-1XB0 (3RB30461XB0), Overload Relay 32...115 A For Motor Protection Size S3. Class 10E F. Mounting Onto Contactors Main Circuit Screw Terminal Aux. Circuit Screw Terminal Manual-Automatic Reset
Contact Configuration = 1NO / Contact Configuration = 1NC / Overload Current Min. A = 32 / Overload Current Max. A = 115 / Rated Power kW = 90 / Contact Current = 3 A / Contact Voltage VAC = 230 / Operating Voltage Max. kV = 1 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage kV = 1 / Tripping Class = Class 10E / Protection Rating = IP20 / Series = SIRIUS / Width mm = 70 / Height mm = 106 / Depth mm = 124

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RB3 046-1XB0
  • 3RB30461XB0