Siemens 3RB2163-4GC2

Overload protection relay, 3 pole, 55 to 250 A, 250 A, screw connection, 3RB2163-4GC2
$ 974.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RB2163-4GC2.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-10-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 3RB2163-4GC2 provided by its distributors.

Overload protection relay, 3 pole, 55 to 250 A, 250 A, screw connection, 3RB2163-4GC2
Overload relay 55.250 A for motor protection Size S10/S12 CLASS 5.30E
Overload Relay 55-250A S10/12,Class 5-30 | Siemens 3RB21634GC2
Siemens Industry Inc RelayOverload 55250 A For Motor Pro
Siemens 3RB2163-4GC2, Overload Relays-Thermal Magnetic, 55.0-250.0 Amp Range, for use with (3RT106) Contactors
SIRIUS S10/12 E-O"LOAD 55-250A C5-30 BA
RELAY,OVERLOAD 55...250 A FOR MO
ELECTRONIC OVERLOAD CONTROLLERS;
Overload relay SIRIUS 3RB2 Dimensions H x W x D: 85 x 145 x 156 mm Dimensions W x H x D: 145 x 85 x 156 mm Motor output: 22...110 kW Operating temperature: -25...+60 °C Overload release: 55...250 A Rated insulation voltage: 690 VAC, 50/60 Hz Tripping class: Class 10 Auxiliary contacts: 1 Break Contact (NC) / 1 Make Contact (NO) Protection rating: IP20 Size: S10 / S12

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RB21634GC2