Siemens 3LD2517-0TK13

Disc Sw 63A3P Base Mtg Br/ydef Rot Handle | Siemens 3LD25170TK13
$ 358.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2517-0TK13.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Supply Chain

Introduction Date2025-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3LD2517-0TK13 provided by its distributors.

DISC SW 63A3P BASE MTG BR/YDEF ROT HANDLE | Siemens 3LD25170TK13
Emergency stop load-break switch, Rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 67 x 91 x 395 mm, front installation/DIN rail, 3LD2517-0TK13
Siemens 3LD2517-0TK13, Sentron, 3Ld Switch Disconnector, Emergency-Stop Switch, 3-Pole, Iu 63 A, Operational Power / At Ac-23 A At 400 V 22 Kw, Floor Mounting With Door Coupling, Knob-Operated Mechanism, Red/Yellow, 4-Hole Mounting Of The Handle

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD25170TK13